Molex 71349-2008 technical specifications.
| Contact Material | Bronze, Brass, Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 10.67mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 32.51mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71349 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71349-2008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.