
Surface mount board-to-board connector featuring 10 contacts arranged in 2 rows with a 2.54mm pitch. This male header offers a straight, vertical orientation and a current rating of 3A at 250V DC. Constructed with brass and bronze contacts featuring gold plating, it operates within a temperature range of -40°C to 105°C. The black insulator is low halogen, RoHS compliant, and Reach SVHC compliant.
Molex 71349-2037 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 729 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 71349 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71349-2037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
