
Vertical surface mount header with 20 circuits and 2 rows, featuring a 2.54mm pitch. This male connector offers a 3A current rating and 250V voltage rating. Constructed with brass and plated with gold and tin, it operates within a temperature range of -40°C to 105°C. The component is RoHS compliant and low halogen.
Molex 71349-2042 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71349 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71349-2042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
