Molex 71349-2996 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71349 |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71349-2996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.