
This 40-contact shrouded surface mount header features a 2.54mm pitch and is rated for 250VDC and 2.5A per contact. It has a straight body orientation and is designed for surface mount applications. The header measures 57.91mm in length, 10.67mm in depth, and 13.34mm in height, and weighs 7.114g. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 13.34 |
| Product Weight (g) | 7.114 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |