
68-position, 2-row vertical plug connector with 0.8mm pitch, designed for cable mounting. Features gold-plated bronze and copper alloy contacts, a 500mA current rating, and a 30V AC voltage rating. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. This IDT termination connector is Reach SVHC and RoHS compliant.
Molex 71425-3001 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.97mm |
| Length | 34.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 741 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 71425 |
| Termination | IDT |
| Voltage Rating (AC) | 30V |
| Weight | 0.179051oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 71425-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
