Molex 71425-3901 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Package Quantity | 39 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 71425 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 71425-3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.