68-position, right-angle VHDCI receptacle with a 1.6mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating, a 500mA current rating, and a maximum AC voltage rating of 30V, with a DC rating of 3.03kV. This shielded, female connector operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating.
Molex 71430-0101 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.65mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.6mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Ultra+&Trade; VHDCI 71430 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71430-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
