
68-position, 2-row female receptacle for telecom and datacom applications. Features right-angle orientation with solder termination and a 1.6mm pitch. Constructed with copper alloy contacts plated in gold, offering a 500mA current rating and a 30V AC voltage rating. Operates across a wide temperature range from -55°C to 85°C and meets UL94 V-0 flammability standards.
Molex 71430-0268 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| Series | Ultra+&Trade; VHDCI 71430 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71430-0268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
