Molex 71430-5000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Package Quantity | 273 |
| Pitch | 0.8mm |
| Series | 71430 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 71430-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.