Molex 71433-0002 technical specifications.
| Package/Case | 197 |
| Current Rating | 500mA |
| Diameter | 3.97mm |
| Finish | Nickel |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 9.68mm |
| Material | Steel |
| Mount | Screw |
| Number of Circuits | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 71433 |
| RoHS | Compliant |
Download the complete datasheet for Molex 71433-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.