
Vertical, 1.00mm pitch board-to-board mezzanine connector with 64 positions and 2 rows. Features gold-plated bronze contacts, a 1A current rating, and a 100V voltage rating. Designed for surface mount termination with a 1mm lead pitch, offering a mated stacking height of 14mm and a 8mm stack height. Constructed with a natural colored metal package, it operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Molex 71436-1164 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 1mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71436 |
| Stack Height | 8mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 35.9mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71436-1164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.