
64-position, 2-row vertical SMT board-to-board connector with a 1mm pitch. Features bronze contacts with gold plating, rated for 1A current and 100V AC/DC. Operates across a -55°C to 85°C temperature range. This low halogen, RoHS compliant component is supplied in tape and reel packaging.
Molex 71436-1864 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 840 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71436 |
| Stack Height | 8mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71436-1864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.