64-position, 2-row stacking board connector with a 1mm pitch and 8mm stack height. Features male header, vertical orientation, and surface mount termination. Constructed with bronze contacts plated in gold, offering a 1A current rating and 100V voltage rating. Housing is natural colored, made of low halogen material, and rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 85°C.
Molex 71436-2164 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 1.9mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Cable |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71436 |
| Stack Height | 8mm |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71436-2164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.