
64-position, 2-row male header for board-to-board applications. Features a 1mm pitch and 8mm stack height with straight, surface mount termination. Constructed with bronze contacts plated in gold, offering a 1A current rating and 100V voltage rating. This connector is RoHS compliant, lead-free, and rated UL94 V-0 for flammability.
Molex 71436-2464 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 760 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Series | 71436 |
| Stack Height | 8mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71436-2464 to view detailed technical specifications.
No datasheet is available for this part.
