
64-contact, 2-row male header with 1mm pitch for board-to-board applications. Features straight, surface mount termination with gold-plated bronze contacts and a 1A current rating. Offers a 100V voltage rating, 8mm stack height, and operates from -55°C to 85°C. This lead-free, low-halogen component is supplied on tape and reel.
Molex 71436-2864 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.1mm |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 35.9mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 760 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Series | PMC Mezzanine 71436 |
| Stack Height | 8mm |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71436-2864 to view detailed technical specifications.
No datasheet is available for this part.
