Molex 71439-2564 technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 18 |
| Package Quantity | 588 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71439 |
| RoHS | Compliant |
Download the complete datasheet for Molex 71439-2564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.