
64-contact, 2-row board stacking connector with a 1mm pitch. This female receptacle features straight, surface mount terminals with gold-plated bronze contacts. Rated for 100V AC/DC and 1A current, it operates from -55°C to 85°C. The white insulator is UL94 V-0 flammability rated and low halogen. Packaged on tape and reel for efficient SMT termination.
Molex 71439-2864 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 760 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 71439 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71439-2864 to view detailed technical specifications.
No datasheet is available for this part.
