64-circuit, 2-row, 1mm pitch vertical board-to-board receptacle connector for surface mount applications. Features gold-plated bronze contacts, a 1A current rating, and a 100V voltage rating. Operates within a temperature range of -55°C to 85°C and is RoHS compliant with low halogen content. Packaged in tape and reel for automated assembly.
Molex 71439-3264 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71439 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71439-3264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.