
This Molex connector features a female gender with a contact material of bronze and gold plating. It has a current rating of 1A and is rated for a maximum operating temperature of 85°C and a minimum of -55°C. The connector is compliant with RoHS standards and has a low halogen content. It is available in a packaging of 490 pieces, with a rail/Tube packaging style.
Molex 71439-3364 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71439 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71439-3364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
