Molex 71475-1000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 47.29mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Orientation | Vertical |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Steel |
| RoHS Compliant | Yes |
| Series | 71475 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71475-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.