Molex 71477-0003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 20 |
| Orientation | Vertical |
| Package Quantity | 1512 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 71477 |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71477-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.