
This connector features a black housing with gold contact plating and a low halogen rating. It has a current rating of 1A and a voltage rating of 40V. The connector is available in a tray packaging with 100 pieces per package. It is designed for use in temperatures ranging from -20°C to 80°C and is compliant with RoHS regulations.
Molex 71624-3000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 69.85mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71624 |
| Termination | Pin |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 71624-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.