
160-circuit female D-Subminiature connector with a 1.27mm pitch, designed for vertical, surface mount applications. Features copper contacts with gold plating, a 1A current rating, and a 40V voltage rating. Operates within a -20°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. This low halogen, RoHS compliant component is suitable for demanding environments.
Molex 71626-1004 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Ports | 1 |
| Number of Positions | 160 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71626 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71626-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
