Molex 71626-2002 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 160 |
| Number of Positions | 160 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71626 |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71626-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.