Molex 71660-3568 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 60 |
| Number of Contacts | 68 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71660 |
| Termination | IDT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71660-3568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.