
Vertical board-to-board connector with 50 contacts arranged in 2 rows, featuring a 2.54mm pitch and straight orientation. This female receptacle utilizes bronze contacts with gold plating for reliable connections, supporting a 1A current rating and 30V voltage rating. The component is designed for through-hole mounting with solder termination and a black insulator, offering a depth of 7mm and a length of 43.15mm. Operating within a temperature range of -40°C to 105°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 71660-7050 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71660-7050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
