80-contact, 2-row female receptacle with a 2.54mm pitch. Features straight, through-hole solder terminals and a guide pin for vertical mounting. Constructed with bronze contacts plated in gold, rated for 1A and 30V. The black insulator housing is UL94 V-0 flammability rated, lead-free, and low halogen. Operating temperature range is -40°C to 105°C.
Molex 71660-7080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71660 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71660-7080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.