
Vertical board-to-board receptacle with 120 contacts arranged in 2 rows on a 0.05-inch pitch. Features female, straight solder terminals with gold-plated bronze contacts, rated for 1A and 30V. The black, UL94 V-0 flammability rated insulator measures 87.6mm in length, 7mm in width, and 9.8mm in height. This through-hole mount component is lead-free and RoHS compliant.
Molex 71660-7120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 9.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 87.6mm |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71660-7120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.