Molex 71660-7668 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 68 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71660 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71660-7668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.