
Rectangular connector with 40 positions and 4 rows, featuring a 2.54mm pitch and right-angle orientation for through-hole mounting. Brass contacts with gold plating ensure reliable connectivity, supporting a 1A current rating and 30V voltage rating. The black housing is UL94 V-0 flammability rated and low halogen, operating within a -40°C to 105°C temperature range. This male connector is supplied in tray packaging.
Molex 71661-2040 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-2040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
