Molex 71661-2050 technical specifications.
| Contact Material | Brass |
| Current Rating | 1A |
| Depth | 17.45mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | EBBI 50D |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.