
60-circuit, right-angle male plug connector featuring brass contacts with gold plating for reliable signal integrity. This through-hole mount component offers a 1.27mm pitch and a 30V voltage rating, suitable for board-to-board and mezzanine applications. Constructed with a black, low-halogen housing meeting UL94 V-0 flammability standards, it operates at a 1A current rating. Designed for lead-free and RoHS compliant soldering termination.
Molex 71661-2060 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48mm |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.