Molex 71661-2518 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 71661 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-2518 to view detailed technical specifications.
No datasheet is available for this part.