Molex 71661-5910 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.86mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.9mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 71661-5910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.