
68-position, 2-row male plug connector for telecom and datacom applications. Features brass/copper alloy contacts with gold plating, a 1A current rating, and 30V voltage rating. Solder termination with a 2.54mm pitch and straight, vertical orientation. UL94 V-0 flammability rating, low halogen, and lead-free construction. Operating temperature range of -40°C to 105°C.
Molex 71661-7068 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-7068 to view detailed technical specifications.
No datasheet is available for this part.