Vertical, through-hole mount board-to-board connector with 130 circuits and 130 contacts. Features brass contacts with gold plating, a 1.27mm pitch, and a 30V voltage rating. This male plug offers a 1A current rating and a 9.2mm height, with a black housing and UL94 V-0 flammability rating.
Molex 71661-7130 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Through Hole |
| Number of Circuits | 130 |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-7130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.