Molex 71690-1101 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Diameter | 4.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit IDT 71690 |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 71690-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.