4-position, 1-row male header with 0.165-inch pitch, designed for panel mounting. Features male pin contacts made of bronze with tin plating, rated for 7A current and 600V voltage. Utilizes Insulation Displacement Connector (IDC) termination for discrete 18AWG wire. Housing is white, lead-free, and RoHS compliant.
Molex 71690-1901 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Diameter | 4.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Series | Mini-Fit® IDT™ 71690 |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 71690-1901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.