Molex 71690-3909 technical specifications.
| Mounting | Cable Mount |
| Product Weight (g) | 8.939 |
| Gender | M |
| Number of Contacts | 9 |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Mini-Fit® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 71690-3909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.