
11-position, single-row male pin header with a 0.165-inch pitch. Features a 7A current rating and 600V voltage rating, utilizing IDC termination for discrete wire connection up to 18AWG. Constructed with bronze contacts and tin plating, housed in white. Designed for panel mounting and lead-free, RoHS-compliant applications.
Molex 71690-4701 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Diameter | 4.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Series | Mini-Fit® IDT™ 71690 |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 71690-4701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.