12-position male plug connector featuring IDC termination for 18AWG discrete wire. This rectangular connector offers a 7A current rating and 600V voltage rating, with tin-plated bronze male pin contacts. The white housing measures 29mm in height, 10.9mm in width, and 62.9mm in length, with a 4.2mm diameter. Designed for panel mounting, this RoHS compliant component is lead-free.
Molex 71690-5101 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Diameter | 4.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 29mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 62.9mm |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit IDT 71690 |
| Termination | IDC |
| Voltage Rating | 600V |
| Width | 10.9mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 71690-5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.