
3-position, 1-row female header with IDC termination. Features female socket contacts made of tin-plated bronze, rated for 7A current and 600V voltage. Housing is white, with a 0.165-inch pitch and dimensions of 16.6mm length, 10.9mm width, and 26.1mm height. Designed for free-hanging mounting and accepts 18AWG discrete wire. RoHS compliant.
Molex 71694-1101 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Diameter | 4.2mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 26.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Series | Mini-Fit® IDT™ 71694 |
| Termination | IDC |
| Voltage Rating | 600V |
| Width | 10.9mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 71694-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
