Molex 71718-2000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Halogen Free | Low Halogen |
| Length | 81.53mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 71718-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.