200-position, 4-row vertical I/O connector with 1.27mm pitch and gold-plated contacts. Features a 1A current rating and 40V voltage rating, suitable for 28-36AWG wire gauges. This black, UL94 V-0 rated, low halogen component mounts to a panel and operates within a -20°C to 80°C temperature range.
Molex 71719-3000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.18mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 81.53mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71719 |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 71719-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.