Molex 71738-3000 technical specifications.
| Type | Low Force Helix |
| Contact Gender | RCP |
| Number of Contacts | 200 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Mounting | Surface Mount |
| Number of Terminals | 200 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 40V |
| Tradename | LFH™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 71738-3000 to view detailed technical specifications.
No datasheet is available for this part.