84-contact, 2-row male header with 1mm pitch for board-to-board applications. Features gold-plated bronze contacts, a 1A current rating, and a 100V voltage rating. This straight, surface mount connector has a white insulator and a locking mechanism, designed for vertical orientation. Operating temperature range is -55°C to 85°C.
Molex 71741-0002 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.1mm |
| Housing Color | Natural |
| Length | 45.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 84 |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 760 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71741 |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71741-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.