
Board to Board & Mezzanine Connector, 40 circuits, 2 rows, 6 positions, 2.54mm pitch, straight orientation, through-hole mount. Features bronze contacts with gold plating, a 1A current rating, and 30V voltage rating. Housing is black, UL94 V-0 flammability rated, halogen-free, and lead-free. Operates within a -40°C to 105°C temperature range.
Molex 71743-1040 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 84 |
| Number of Contacts | 40 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71743 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71743-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.