This female, straight, through-hole mount rectangular connector features a 1.27mm pitch and 40 circuits across two rows. Constructed with bronze contacts and gold plating, it offers a 1A current rating and 30V voltage rating. The black housing is UL94 V-0 flammability rated and operates within a -40°C to 105°C temperature range. This lead-free, RoHS-compliant component is supplied in trays of 336 units.
Molex 71743-1041 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI 71743 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71743-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.