Right-angle, through-hole mount header with 4 positions and 2 rows, featuring male pin contacts with gold and tin plating. This connector offers a 2.54mm pitch and 5.08mm length, supporting a 3A current rating and 250V voltage rating. Constructed with brass and bronze, brass, copper alloy contact materials, it operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating. The black housing is low halogen, lead-free, and compliant with RoHS, REACH SVHC, and ELV standards.
Molex 71764-0004 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71764 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.